TAS6422Q1EVM

Texas Instruments
595-TAS6422Q1EVM
TAS6422Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS6424Q1EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$283.57 $283.57

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS6422
4.5 V to 26 V
Brand: Texas Instruments
Description/Function: Evaluates the TAS6422 class-D amplifier
Interface Type: I2C, USB
Product Type: Audio IC Development Tools
Series: TAS6422
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 352.162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TAS6422Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS6422Q1EVM Amplifier Evaluation Module (EVM) showcases the first true digital input Class-D audio solution for automotive infotainment in the market. The TAS6422-Q1 is a 75W 2MHz digital input 2-channel automotive class-D audio amplifier. The TAS6422Q1EVM is a stand-alone evaluation module. The evaluation module has a single power supply input, USB control via PurePath Control Console 3 (PPC3), and two digital (I2S) audio input options.