TAS5753MDEVM

Texas Instruments
595-TAS5753MDEVM
TAS5753MDEVM

Mfr.:

Description:
Audio IC Development Tools TAS5753MDEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$276.93 $276.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5753MD
3.3 V
Brand: Texas Instruments
For Use With: TAS5753MD
Product Type: Audio IC Development Tools
Series: TAS5753MD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5753MDEVM Audio Amplifier Evaluation Module

Texas Instruments TAS5753MDEVM Audio Amplifier Evaluation Module (EVM) allows evaluation of the TAS5753MD. The TAS5753MD is an I2S-input, open-loop amplifier with an integrated headphone/line driver. The evaluation module is populated with two TAS5753MD devices, one configured for two-channel operation and one for mono operation. The TAS5733L combines a PWM processor with an open-loop class-D audio power amplifier. The Texas Instruments TAS5753MDEVM operates from a single 8V to 26.4V power supply. This evaluation module, combined with a PurePath™ Console Mother Board and PurePath™ Console GUI, compose a complete audio evaluation system. These must be ordered separately. The evaluation module allows audio inputs from various sources and provides a GUI to control the device and supporting circuitry with all of these tools.