EVAL-SSM2375Z

Analog Devices
584-EVAL-SSM2375Z
EVAL-SSM2375Z

Mfr.:

Description:
Audio IC Development Tools SSM2375 EVALUATION BOARD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
SSM2375
2.5 V to 5.5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for filterless class D audio amplifier
Operating Supply Current: 330 mA
Output Power: 3 W
Product Type: Audio IC Development Tools
Series: SSM2375
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 83.461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-SSM2375Z Evaluation Board

Analog Devices EVAL-SSM2375Z Evaluation Board evaluates the performance of the SSM2375 Filterless Class-D Audio Amplifiers. The SSM2375 Audio Amplifiers are fully integrated, high-efficiency, Class-D audio amplifiers designed to maximize performance for mobile phone applications. The EVAL-SSM2375Z includes a complete application circuit for driving a loudspeaker. Using the EVAL-SSM2375Z Evaluation Board, designers can test SSM2375's signal-to-noise ratio, output noise, maximum output power, distortion, and efficiency, and EMI performance. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$124.66 $124.66