MAX98380EVSYS#

Analog Devices / Maxim Integrated
584-MAX98380EVSYS
MAX98380EVSYS#

Mfr.:

Description:
Audio IC Development Tools Mono Class-D Audio Amplifier Featuring a

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$365.00 $365.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98380
2.5 V to 5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2S
Product Type: Audio IC Development Tools
Series: MAX98380EVSYS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98380EVSYS Evaluation System

Analog Devices MAX98380EVSYS Evaluation System is thoroughly tested and assembled, designed to demonstrate the MAX98380 boosted Class-D audio amplifier. The MAX98380EVSYS contains the MAX98380 development board (DEV board), audio interface board III (AUDINT3), and a USB cable. The DEV board should be evaluated with the AUDINT3 board as a complete evaluation system.