SMT-0340-T-EB-R

PUI Audio
665-SMT-0340-T-EB-R
SMT-0340-T-EB-R

Mfr.:

Description:
Audio IC Development Tools SMT EVAL BOARD FOR SMT0340 TRANSDUCER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.88 $5.88

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio IC Development Tools
Evaluation Boards
Transducer
SMT-0340-T
3 V
Tray
Brand: PUI Audio
Dimensions: 20 mm x 10 mm
For Use With: Magnetic Transducer
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 120 mA
Product Type: Audio IC Development Tools
Series: SMT-0340-EB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8534000070
ECCN:
EAR99

SMT Transducer Evaluation Boards

PUI Audio SMT Transducer Evaluation Boards are designed to evaluate SMT transducers. These SMT transducers provide convenient solutions to difficult audio requirements and are available in different styles. The SMT evaluation boards make it simple to test or even integrate this transducer without spinning up PCB. These evaluation boards operate at 3V rated voltage and are available in 20mm x 10mm dimensions.