TRF0208SP-EVM

Texas Instruments
595-TRF0208SP-EVM
TRF0208SP-EVM

Mfr.:

Description:
Amplifier IC Development Tools TRF0208-SP evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,921.20 $2,921.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
TRF0208SP
3.3 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: TRF0208SP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules

Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules (EVMs) are used to evaluate the TRF0208-SP or TRF0208-SEP device. These differential RF amplifiers are available in 2mm × 2mm, 12-pin WQFN packages. The Texas Instruments TRF0208-SP and TRF0208-SEP are designed to drive high-speed and RF differential input ADCs, often eliminating the need for a two-component (gain block and a passive balun) driving stage.