SMALL-AMP-DIP-EVM

Texas Instruments
595-SMALLAMP-DIP-EVM
SMALL-AMP-DIP-EVM

Mfr.:

Description:
Amplifier IC Development Tools SMALL-AMP-DIP-EVM

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.40 $37.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
Op Amp with Small Packages
Brand: Texas Instruments
Description/Function: DPW-5, DCN-8, DDF-8, DSG-8, RUG-10, RUC-14, RGY-14, RTE-16
Product Type: Amplifier IC Development Tools
Series: SMALL-AMP-DIP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMALL-AMP-DIP Evaluation Module

Texas Instruments SMALL-AMP-DIP Evaluation Module speeds up small package op-amp prototyping by providing a fast and easy interface with many industry-standard small-size packages. The Texas Instruments SMALL-AMP-DIP-EVM supports eight small package options, including DPW-5 (X2SON), DSG-8 (WSON), DCN-8 (SOT), DDF-8 (SOT), RUG-10 (X2QFN), RUC-14 (X2QFN), RGY-14 (VQFN), and RTE-16 (WQFN).