OPAMPEVM-SOT23

Texas Instruments
595-OPAMPEVM-SOT23
OPAMPEVM-SOT23

Mfr.:

Description:
Amplifier IC Development Tools Univ EVM for Sgl/ Du al Op Amps

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.35 $8.35

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
Single/Dual Op Amp SOT-23 Package
Brand: Texas Instruments
Description/Function: OPAMPEVM-SOT23 is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps
Product Type: Amplifier IC Development Tools
Series: OPAMP-SOT23
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.

OPAMPEVM-SOT23 Evaluation Board

Texas Instruments OPAMPEVM-SOT23 Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps without a shutdown terminal. The evaluation module board design allows many different circuits to be constructed easily and quickly. The Texas Instruments OPAMPEVM-SOT23 has four separate circuit development areas that can be snapped apart and separated. Two of the areas are designed explicitly for SOT23-5 package op-amps, and the other two areas support SOIC-8 and MSOP-10 type packages.