INA191EVM

Texas Instruments
595-INA191EVM
INA191EVM

Mfr.:

Description:
Amplifier IC Development Tools EVM FOR INA191X FAMI LY

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 13/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$46.76 $46.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA191
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA191
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 166.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA191EVM Evaluation Module (EVM)

Texas Instruments INA191EVM Evaluation Module (EVM) is designed to evaluate the performance of the INA191 voltage-output, current shunt monitor in various configurations. This small module is five completely independent boards that the user can break off. Five identical boards (15A rating) can be used for the five device gain variants. Each board provides test points for VS, GND, OUT, and ENABLE. The Texas Instruments INA191EVM are also compatible with 1206 to 0603 shunt resistors. The enable pin can be shorted to VS or GND or driven with an external source. Pads and sockets allow for quick implementation of input filter/protection and output filtering.