OPAMPEVM-SOT23SHDN

Texas Instruments
595-OPAMPVMSOT23SHDN
OPAMPEVM-SOT23SHDN

Mfr.:

Description:
Amplifier IC Development Tools Univ EVM for Single/ Dual Op Amp

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.35 $8.35

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Universal Evaluation Boards
Operational Amplifiers
Op Amp with SOT23-6 package
Bulk
Brand: Texas Instruments
Description/Function: OPAMPEVM-SOT23SHDN is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps that use a shutdown terminal
Product Type: Amplifier IC Development Tools
Series: OPAMP-SOT23SHDN
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPAMPEVM-SOT23SHDN Evaluation Board

Texas Instruments OPAMPEVM-SOT23SHDN Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps that use a shutdown terminal. The Texas Instruments OPAMPEVM-SOT23SHDN design allows many different circuits to be constructed easily and quickly. The board has four separate circuit development areas that can be snapped apart and separated. One of the areas is designed explicitly for SOT23-6 package op-amps, and the other three support SOIC-8, SOIC-14, and MSOP-10 type packages.

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.