OPA855DSGEVM

Texas Instruments
595-OPA855DSGEVM
OPA855DSGEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA855DSGEVM

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
23
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
OPA855
3.2 V to 5.2 V
Brand: Texas Instruments
Operating Supply Current: 19 mA
Product Type: Amplifier IC Development Tools
Series: OPA855DSG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA855DSGEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA855DSGEVM Op Amp Evaluation Module (EVM) is for the single OPA855 in the DSG (8-pin WSON) package. The OPA855DSGEVM is designed to demonstrate the functionality and versatility of the amplifier quickly. The evaluation module can connect to power, signal source, and test instruments through onboard connectors. The default amplifier configuration has a non-inverting gain of seven configurations and a split supply. The Texas Instruments OPA855DSGEVM can be easily configured for other gains and single supply operation.