INA293EVM

Texas Instruments
595-INA293EVM
INA293EVM

Mfr.:

Description:
Amplifier IC Development Tools INA293 current sensi ng evaluation modul

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.71 $41.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA293
Brand: Texas Instruments
For Use With: INA293 Current Sensing Evaluation Module
Product Type: Amplifier IC Development Tools
Series: INA293
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INA293EVM Evaluation Module

Texas Instruments INA293EVM Evaluation Module is small, with ten completely independent boards that the user can break off. The Texas Instruments INA293EVM features ten schematically identical boards for each of the five gain variations and two pinout variations of the INA293, with inputs up to 110V common mode and 5A (onboard shunt) input capability. Each board offers test points for VS, GND, OUT, and a VIN+ and VIN-terminal block. Pads and sockets allow for quick implementation of input filter and output filtering. The board also implements the onboard 2512-size shunt resistor.