53222-1856

CCS
733-53222-1856
53222-1856

Mfr.:

Description:
Interface Development Tools Long Range RF Prototyping Board (Size: 3.5" x 2.75")

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$155.65 $155.65

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Interface Development Tools
RoHS:  
Prototyping Boards
Brand: CCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN
Moisture Sensitive: Yes
Product Type: Interface Development Tools
Subcategory: Development Tools
Tradename: CAN Bus FD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
TARIC:
8471900000
ECCN:
4A994

CAN Bus FD Development Kit

CCS CAN Bus Flexible Date (FD) Development Kit uses the Microchip MCP2542FD CAN FD transceiver chips to interface the bus to the TTL controllers. This kit includes CAN Bus FD prototyping board, in-circuit debugger/programmer, exercise tutorial, and 9VAC adapter and cables. This CAN Bus FD kit enables users to begin CAN FD network development with Microchip's PIC® PIC16 and dsPIC® DSC families.