TIOL221EVM

Texas Instruments
595-TIOL221EVM
TIOL221EVM

Mfr.:

Description:
Interface Development Tools TIOL221 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$185.33 $185.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Dual Channel IO-Link Device
TIOL221
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Product Type: Interface Development Tools
Series: TIOL221
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TIOL221EVM PHY Evaluation Module (EVM)

Texas Instruments TIOL221EVM PHY Evaluation Module (EVM) is a platform to evaluate the main features and performance of the TIOL221 in both the pin-control and SPI configurations. The Texas Instruments TIOL221EVM contains an industry-standard four-pin M12 connector with a Class A two-channel configuration implementing one IO-Link communication channel and one digital input or output channel. A screw terminal block for bare wire connections or external loads is also provided.