STEVAL-ISA147V3

STMicroelectronics
511-STEVAL-ISA147V3
STEVAL-ISA147V3

Mfr.:

Description:
Power Management IC Development Tools 500 W fully digital AC-DC power supply (D-SMPS) based on STM32F334C8 microcontro

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$440.76 $440.76

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
12 V
STM32F334C8
STEVAL-ISA147V3
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32F051K8, STM32F334C8
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.31 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
3A991.a.2

STEVAL-ISA147V3 Fully Digital AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 is a digital switch mode AC-DC converter consisting of two power stages. The first is an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8 microcontroller. The second is a regulation stage implemented with a LLC half-bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses the so-called bridgeless PFC topology which has the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage.

STEVAL-ISA147V3 AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 AC-DC Power Supply is a digital switch mode AC-DC converter with two power stages. The  first power stage is as an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8. The second is as a regulation stage implemented with an LLC half bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses bridgeless PFC topology and has lower conduction losses and higher efficiency with no need for a diode rectifier stage. This allows a reduced component count compared to a standard PFC.

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions.