EVALSTGAP2SAC

STMicroelectronics
511-EVALSTGAP2SAC
EVALSTGAP2SAC

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SAC automotive grade isolated 4 A single gate driver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$61.37 $61.37

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVALSTGAP2SAC Demonstration Board

STMicroelectronics EVALSTGAP2SAC Demonstration Board is designed to evaluate the STGAP2SAC automotive-grade isolated single-gate driver. The EVALSTGAP2SAC board facilitates an extensive evaluation of the features and performance of the STGAP2SAC while driving a half-bridge power stage with a voltage rating up to 1200V in a TO-220 or TO-247 package. The gate driver offers a 4A current capability and rail-to-rail outputs, making it suitable for high-power inverter applications, such as motor drivers in industrial applications equipped with MOSFET/IGBT power switches.