RDK-623

Power Integrations
869-RDK-623
RDK-623

Mfr.:

Description:
Power Management IC Development Tools LNK3202D Design Kit 85-277 VAC 2.8V 20mA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.00 $139.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
Power Supply Controller
85 VAC to 277 VAC
3.8 V, 12 V
LNK3202D
LinkSwitch
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 24 C
Minimum Operating Temperature: 0 C
Output Current: 20 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

RDK-623 Reference Design Kit

Power Integrations RDK-623 Reference Design Kit is for a low standby current non-isolated flyback power supply using LinkSwitch™-TN2 LNK3202D. The dual output 12V, 20mA, and 3.8V, 20mA non-isolated power supply is utilized by a device from the LinkSwitch-TN2 ICs family. Simplicity and efficiency are possible due to the high level of integration while still providing exceptional performance. Power Integrations RDK-623 uses 3.8V/20mA and 12V/20mA outputs and is ideal for home and building automation.