nPM1100-EK

Nordic Semiconductor
949-NPM1100-EK
nPM1100-EK

Mfr.:

Description:
Power Management IC Development Tools nPM1100 Evaluation kit

In Stock: 210

Stock:
210 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.47 $44.47

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
5 V
1.8 V, 2.1 V, 2.7 V, 3 V
nPM1100
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

nPM1100 EK Evaluation Kit

Nordic Semiconductor nPM1100 EK Evaluation Kit is configured to evaluate the operation of the nPM1100 PMICs. The nPM1100 PMICs feature a highly efficient step-down buck regulator that delivers up to 150mA of current at a selectable output voltage of 1.8V, 2.1V, 2.7V, or 3.0V. The nPM1100 EK Evaluation Kit integrates into applications without the need to create custom test hardware.