ADM00824

Microchip Technology
579-ADM00824
ADM00824

Mfr.:

Description:
Power Management IC Development Tools MIC2875/76 4.8A EVAL BOARD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$77.10 $77.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
2.5 V
MIC2875, MIC2876
Brand: Microchip Technology
Description/Function: 2MHz Synchronous Boost Converter Evaluation Board
For Use With: MIC2875 and MIC2876 Boost Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MIC2875/76 Boost Converter Evaluation Board

Microchip Technology MIC2875/76 2MHz Synchronous Boost Converter Evaluation Board is used to evaluate and demonstrate the MIC2875/76 Switching Voltage Regulators. The board can be used for an input voltage between 2.5V and 5.5V and features over current and overvoltage protection. The board has a compact design that allows the MIC2875 and MIC2876 to be on the same evaluation board. The board is configured for a 5V default output voltage. The feedback resistor divider must be re-dimensioned to change the output voltage using the datasheet recommendations. For MIC2875, the frequency in pulse skipping mode is limited to 45kHz, to avoid audio band interference.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.