SHIELDBTS500151TADTOBO1

Infineon Technologies
726-SHLDBTS500151TAD
SHIELDBTS500151TADTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$119.50 $119.50

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Shields
Power Distribution
12 V
8 V to 18 V
BTS50015-1TAD
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: BTS50015-1TAD switch shield
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SHIELDBTS500151TADTOBO1 SP001595886
Unit Weight: 32.212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99

Arduino Compatible Shields

Infineon Arduino Compatible Shields offer a variety of options including high-side, low-side, and fast load driving. The shields are Arduino compatible and designed with specific configurations for individual needs.

SHIELDBTS50015-1TAD 12V Protected Switch Shield

Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield is a demonstration and development platform for the BTS50015-1TAD PROFET™ Smart High-Side Power Switch (RDS(ON) 1.5mΩ). The SHIELDBTS50015-1TAD can be used in stand-alone and microcontroller (MCU) mode and can be controlled by Arduino-compatible MCU boards. The shield is easy to use and fully configurable for different kinds of loads.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More