STEVAL-BMS114

STMicroelectronics
511-STEVAL-BMS114
STEVAL-BMS114

Mfr.:

Description:
Power Management IC Development Tools Battery management system module based on L99BM114

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.39 $70.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
L99BM114
Brand: STMicroelectronics
Dimensions: 100 mm x 76 mm
For Use With: Battery Management Systems
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-BMS114 BMS Evaluation Board

STMicroelectronics STEVAL-BMS114 Battery Management System (BMS) Evaluation Board operates from 1 to 31 Li-ion battery nodes and supplies an elaborate monitoring network to sense each cell's voltage, current, and temperature. Each battery node manages 4 to 14 cells for a voltage range between 48V and 800V. The board implements the L99BM114, a multicell battery monitoring and balancing IC, for battery node status through stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting. Measurement and diagnostic tasks can be executed either on demand or periodically, with a programmable cycle interval.