4D Clearcore Adaptor

4D Systems
971-4DCLEARCORE
4D Clearcore Adaptor

Mfr.:

Description:
Interface Development Tools Interface adaptor for easy connection between Teknik Clearcore Industrial I/O Motion Controller and 4D Systems Intelligent Display Modules.4D Clearcore Adaptor, 3-way Screw Terminal Connector

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.93 $33.93
$28.15 $281.50

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Interface Development Tools
RoHS:  
Interface Boards
Interface
Bulk
Brand: 4D Systems
For Use With: Industrial I/O Motion Controller and Display Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: Gen4-uLCD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4D ClearCore Adaptor

4D Systems 4D ClearCore Adaptor allows a quick and easy connection between a Teknik Clearcore Industrial I/O Motion Controller and a 4D Systems intelligent display. These displays include gen4-uLCD, uLCD, uOLED, or pixxiLCD ranges. The 4D ClearCore Adaptor is an interfacing adaptor that utilizes standard cables from both 4D Systems and Teknic. Mounting is accessible on the device, with two options for how the connected display module can be powered via the Teknic ClearCore controller.