EVALSTPM-3PHISO

STMicroelectronics
511-EVALSTPM-3PHISO
EVALSTPM-3PHISO

Mfr.:

Description:
Power Management IC Development Tools Three-phase full shunt electricity meter evaluation board based on STPMS2, STISO

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$299.57 $299.57

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Meter
5 V
STISO621W, STM32F413RH, STPMS2
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALSTPM-3PHISO Evaluation Board

STMicroelectronics EVALSTPM-3PHISO Evaluation Board features a complete three-phase energy meter with cost-effective shunt current sensors. The solution is based on the STPMS2 double-channel, 24-bit second-order sigma-delta modulator, measuring current and voltage for each phase through a voltage divider and a shunt current sensor. The sensing circuitry and PCB layout are optimized to maximize the signal-to-noise ratio for accuracy. The STMicroelectronics STPMS2 oversamples the signal using a 4MHz clock synchronized by the microcontroller and outputs voltage and current sigma-delta bitstreams multiplexed on the same pin. The two-wire communication between the STPMS2 modulator and the MCU is isolated by STISO621W, a 6kV galvanic isolated interface, allowing up to 100Mbps rate and low pulse distortion (< 3ns) for fast and safe data transfer between isolated domains.