EVAL-L99ASC03

STMicroelectronics
511-EVAL-L99ASC03
EVAL-L99ASC03

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L99ASC03G three-phase pre-driver

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$450.39 $450.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
L99ASC03G
EVAL-L99ASC03
Brand: STMicroelectronics
For Use With: Sensorless 3 Phase BLDC Motor Control
Interface Type: GUI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

EVAL-L99ASC03 Evaluation Board

STMicroelectronics EVAL-L99ASC03 Evaluation Board is designed for sensorless 3Phase BLDC motor control. The board is composed of a mother and a daughterboard with a pre-assembled L99ASC03. The system features enhanced power management power supply functionalities including various standby modes. The motherboard is based on the STM8 microcontroller. It provides the logic section for monitoring and driving the L99ASC03 assembled in the daughterboard. STMicroelectronics provides a dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99ASC03 parameters, and at the same time it shows real time device information as the current evolution, motor speed (RPM), the fault flags, the board temperature and much more.