SCC1300-D02-PWB

Murata Electronics
81-SCC1300-D02PWB
SCC1300-D02-PWB

Mfr.:

Description:
Acceleration Sensor Development Tools Type 1300-D02 Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth P.2

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$321.12 $321.12

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Acceleration Sensor Development Tools
RoHS:  
Sensor Boards
Accelerometer, Gyroscope Sensor
SCC1300-D02
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Interface Type: SPI
Product Type: Acceleration Sensor Development Tools
Series: SCC1300
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SCC1300-D02 PWB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9031803890
ECCN:
EAR99

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.