EV2696A-Q-00B

Monolithic Power Systems (MPS)
946-EV2696A-Q-00B
EV2696A-Q-00B

Mfr.:

Description:
Power Management IC Development Tools MP2696A Evaluation Board,Standard EVB

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$111.24 $111.24

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 6 V
5.05 V to 5.25 V
MP2696A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 6.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

EV2696A-Q-00B Evaluation Board

Monolithic Power Systems (MPS) EV2696A-Q-00B Evaluation Board provides an example application circuit to demonstrate the characteristics of the MP2696A. The MP2696A is an I2C-controlled, single-cell switching charger IC with power-path management and 3.6A boost output. The MP2696A has three operation modes: charge mode, boost mode, and sleep mode. MPS EV2696A-Q-00B achieves up to 3.6A charge current in charge mode with a 5V input source. In boost mode, EV2696A-Q-00B achieves up to 6.5A peak inductor current to deliver a 5V SYS output. All the parameters and control can be easily accessed via the I2C interface.