ADM00831

Microchip Technology
579-ADM00831
ADM00831

Mfr.:

Description:
Power Management IC Development Tools MIC2877 HIGH CURRENT SYNC BOOST REGULATO

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.86 $87.86

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
4.75 V, 5 V, 5.25 V, 5.5 V
MIC2877
Brand: Microchip Technology
For Use With: MIC2877 High Current Sync Boost Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MIC2877 High Current Sync Boost Regulator

Microchip Technology MIC2877 High Current Sync Boost Regulator is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A switch. The regulator features a bidirectional true load disconnect function to prevent leakage current between the input and output when the device is disabled. The MIC2877 automatically operates bypass mode when the input voltage exceeds the target output voltage. The boost converter goes to PFM mode at light loads to improve efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over-voltage and current protection, UVLO, and thermal shutdown. MIC2877 is available in an FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.​

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.