SFS01-M-01-00050-EVA

Innovative Sensor Technology
916-SFS01-00050-EVA
SFS01-M-01-00050-EVA

Mfr.:

Description:
Multiple Function Sensor Development Tools Flow module SFS01 with measuring range from 0 - 50 sccm with Fluidic adapter block with connectors for 4mm tubing

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$506.56 $506.56

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Thermal Mass Flow Module
SFS01-M-01-00050
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 156604
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SFS01 Evaluation Kits

Innovative Sensor Technology  SFS Evaluation Kits include the  SFS thermal mass flow sensor module and a fluidic block adaptor. The SFS flow module monitors fast and continuous gas flow. This flow module can be factory-calibrated in sccm (ml/min) with 0.2% reproducibility. The flow module features hardware address pins for systems with up to four modules and >a sampling rate of 100Hz. The SFS01 evaluation kits are used in gas analysers, gas mixing valves, gas supply and dosing systems, medical devices, and analytical equipment.