BQ25756EEVM

Texas Instruments
595-BQ25756EEVM
BQ25756EEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25756EEVM FOR BQTA URUS SPIN

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.95 $331.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.2 V to 36 V
36 V
BQ25756E
BQ25756E
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BQ25756EEVM Evaluation Module

Texas Instruments BQ25756EEVM Evaluation Module is designed to evaluate the BQ25756E IC, a buck-boost battery charge controller with a 4.2V to 36V wide input voltage range. This evaluation module operates at a maximum input and output of 36V and a maximum charge current of 10A. The BQ25756EEVM evaluation module features adjustable input overvoltage and undervoltage protection and output overvoltage and overcurrent protection. This module is ideal for kick eScooters, cordless power tools, garden tools, robotic lawnmowers, portable power stations, cordless vacuum cleaners, robots, solar chargers, and USB-PD EPR.