DFR0003

DFRobot
426-DFR0003
DFR0003

Mfr.:

Description:
Development Boards & Kits - AVR DFRduino Mega1280 (Arduino Mega Compatible)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.19 $29.19

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega1280
Brand: DFRobot
Data Bus Width: 8 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

DFR0003 DFRduino Mega1280

DFRobot DFR0003 DFRduino Mega1280 is a microcontroller board based on the ATmega1280 8-bit MCU. This board features 54 digital input/output pins, 16 analog inputs, 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, and a USB connection. The DFRduino Mega1280 also offers a power jack, an ICSP header, and a reset button. This board contains 128KB Flash space, which allows it to completely replace the Arduino MEGA2560 in some of its intermediate and lightweight applications.