ACAG0301-1575-EVB

ABRACON
815-ACAG03011575-EVB
ACAG0301-1575-EVB

Mfr.:

Description:
Antenna Development Tools EVAL BOARD GPS CHIP RF ANT

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.32 $22.32

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1.575 GHz
ACAG0301-1575-T
GPS
Bulk
Bandwidth: 40 MHz
Brand: ABRACON
Description/Function: 1575 MHz GPS Ceramic Chip Antenna
Dimensions: 90 mm x 50 mm
For Use With: Cermaic Chip Antenna
Product Type: Antenna Development Tools
Series: ACAG
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACAG & ACAR Antenna Evaluation Boards

Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.