STEVAL-ISA200V1

STMicroelectronics
511-STEVAL-ISA200V1
STEVAL-ISA200V1

Mfr.:

Description:
Power Management IC Development Tools High efficiency synchronous step-down regulator based on the A6984

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.21 $35.21

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
Adjustable
A6984
STEVAL-ISA200V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISA200V1 Evaluation Board

STMicroelectronics STEVAL-ISA200V1 Evaluation Board is based on the A6984 high-efficiency monolithic synchronous step-down regulator. The STEVAL-ISA200V1 can be used to evaluate designs using the A6984, especially for automotive systems. The A6984 features a low consumption mode (LCM) designed for automotive applications.