STEVAL-ILL085V1

STMicroelectronics
511-STEVAL-ILL085V1
STEVAL-ILL085V1

Mfr.:

Description:
LED Lighting Development Tools Wide input and wide output voltage LED driver with high power factor and low THD based on HVLED001A

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$105.99 $105.99

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
HVLED001A
HVLED001A
90 VAC to 300 VAC
STEVAL-ILL085V1
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 700 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 216.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8537109170
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ILL085V1 LED Driver Board

STMicroelectronics STEVAL-ILL085V1 LED Driver board uses the HVLED001A power management IC to improve power quality. The STEVAL-ILL085V1 board has an efficiency of 90%, consumes below 0.5W power in standby mode, and includes short-circuit and open-circuit LED protection. The STEVAL-ILL085V1 LED Driver Board has a unique design with respect to form factor and proven high thermal stability. The board houses other discrete power devices such as MOSFETs, transil, diodes, and Constant-Voltage / Constant-Current (CV/CC) controllers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.