EV-VNHD7012AY

STMicroelectronics
511-EV-VNHD7012AY
EV-VNHD7012AY

Mfr.:

Description:
Power Management IC Development Tools VNHD7012AY Evaluation Board

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
36
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.27 $26.27

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
VNHD7012AY
EV-VNHD7012AY
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV-VNHD7012AY Evaluation Board

STMicroelectronics EV-VNHD7012AY Evaluation Board provides an easy way to connect ST VIPower M0-7 H-Bridge drivers into existing prototype circuitry. The board includes the VNHD7012AY H-Bridge. The on-board minimum set of electrical components enables directly connecting the load, the power supply, and the microcontroller. The VNHD7012AY is a full bridge motor driver intended for a wide range of automotive applications. STMicroelectronics EV-VNHD7012AY Evaluation Board provides electrical connectivity and thermal heat-sinking for easy prototyping.