- 40 C Bulk System-On-Modules - SOM

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C
202Expected 7/8/2026
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX RT 1062 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial
211Expected 1/9/2026
Min.: 1
Mult.: 1

Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, -40...+85C
2Expected 14/8/2026
Min.: 1
Mult.: 1

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
MYIR System-On-Modules - SOM MCIMX6Y2CVM05A, 256MB DDR3, 256MB Nand, industrial
3On Order
Min.: 1
Mult.: 1

NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 256 MB 256 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
iWave Global System-On-Modules - SOM Versal Prime SoC VM1102 (-1MSI Speed) with 4GB PS LPDDR4,16GB eMMC, Industrial grade Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Versal Prime 50 mm x 60 mm AMD VM1102 800 MHz, 1.65 GHz 4 GB 4 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU29DR (-1 Speed) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash with Linux Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU49DR (-1 Speed) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash with Linux Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU43DR (-2I) SoM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash - Industrial Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 82 mm x 100 mm AMD ZU43DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, QSPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU47DR (-2I) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash - Industrial Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 82 mm x 100 mm AMD ZU47DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, QSPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU48DR (-1I) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash - Industrial Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 82 mm x 100 mm AMD ZU48DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, QSPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM ZU48DR -2 RFSoC with 8GB PS DDR4, 8GB FPGA DDR4, 32GB eMMC SOM, Industrial grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 2
Zynq UltraScale+ RFSoC 82 mm x 100 mm AMD ZU48DR RFSoC 1.3 GHz, 533 MHz 8 GB 8 GB 12 V CAN, Ethernet, I2C, QSPI, UART, USART, USB - 40 C + 85 C Bulk
iWave Global System-On-Modules - SOM VP1202-2 Speed SoC with 8GB PS RAM, Dual 8GB PL RAM, 32GB eMMC, 256MB QSPI NOR based Industrial grade SOM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Versal Premium 115 mm x 82 mm AMD VP1202 800 MHz, 1.7 GHz 8 GB 24 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C 115 mm x 82 mm x 2.75 mm Bulk

iWave Global System-On-Modules - SOM ZU49DR -2 RFSoC with 8GB PS DDR4, 8GB FPGA DDR4, 32GB eMMC SOM with Linux Non-Stocked
Min.: 1
Mult.: 1
Max.: 2
Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 1.3 GHz, 533 MHz 8 GB 8 GB 12 V CAN, Ethernet, I2C, QSPI, UART, USART, USB - 40 C + 85 C Bulk
BECOM Systems System-On-Modules - SOM eCM-BF561-C-I-Q25S128F32 Non-Stocked
Min.: 50
Mult.: 50

Blackfin ADI ADSP-BF561 1.2 GHz 128 MB 0 GB 3 V to 3.6 V - 40 C + 85 C 44 mm x 33 mm x 3.5 mm Bulk
iWave Global System-On-Modules - SOM i.MX 8M Plus Quad OSM SOM with 2GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.0 Non-Stocked Lead-Time 8 Weeks

iW-G40M 45 mm x 45 mm NXP i.MX 8M Plus Quad 2 GHz 8 GB 2 GB 4.75 V to 5.25 V CAN FD, Bluetooth, GPIO, HDMI, I2C, LVDS, MIPI-DSI, PCIe, RGMII, SAI/I2S, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 45 mm x 45 mm x 1.2 mm Bulk
iWave Global System-On-Modules - SOM i.MX 8M Plus Quad OSM SOM with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.0 Non-Stocked Lead-Time 8 Weeks

iW-G40M 45 mm x 45 mm NXP i.MX 8M Plus Quad 2 GHz 8 GB 4 GB 4.75 V to 5.25 V CAN FD, Bluetooth, GPIO, HDMI, I2C, LVDS, MIPI-DSI, PCIe, RGMII, SAI/I2S, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 45 mm x 45 mm x 1.2 mm Bulk
iWave Global System-On-Modules - SOM i.MX 9131 (A0 CPU) OSM SOM with 2GB LPDDR4, 16GB eMMC, 802.11ac/ax Wi-Fi + BLE 5.x, Industrial Grade Non-Stocked Lead-Time 10 Weeks

iW-G50M 5 V I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm Bulk
iWave Global System-On-Modules - SOM i.MX 9131 (A0 CPU) SMARC SOM with 2GB LPDDR4, 16GB eMMC, 802.11ac/ax Wi-Fi + BLE 5.x, Industrial Non-Stocked Lead-Time 10 Weeks

iW-G50M 5 V I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm Bulk
NetBurner System-On-Modules - SOM Non-Stocked Lead-Time 4 Weeks

MOD54415 Ethernet, I2C, SPI, UART - 40 C + 85 C Bulk
Critical Link System-On-Modules - SOM MitySOM-3352 CORTEX-A8 AM3352
N/A
Min.: 1
Mult.: 1

MitySOM-335x Small Form Factor Texas Instruments AM335x 800 MHz 256 MB 0 GB 3.3 V - 40 C + 85 C 67.6 mm x 38.1 mm Bulk
Critical Link System-On-Modules - SOM MitySOM-3354 CORTEX-A8 AM3354
N/A
Min.: 1
Mult.: 1

MitySOM-335x Small Form Factor Texas Instruments AM335x 800 MHz 512 MB 0 GB 3.3 V - 40 C + 85 C 67.6 mm x 38.1 mm Bulk
Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC Non-Stocked
Min.: 1
Mult.: 1

MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 2.5 GB 1.25 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG - 40 C + 85 C 82 mm x 39 mm Bulk
Digi CC-MX-L77C-Z1
Digi System-On-Modules - SOM ConnectCore i.MX6 Ind DualLite-core Non-Stocked Lead-Time 50 Weeks
Min.: 50
Mult.: 50
ConnectCore 6 NXP i.MX 6DualLite 800 MHz 2 GB 1 GB - 40 C + 85 C Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.6GHz, 1GB RAM, 8GB eMMC, -40+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 1 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.6GHz, 2GB RAM, 8GB eMMC, -40+85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 67 mm x 32 mm x 4 mm Bulk