128 MB System-On-Modules - SOM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MYIR System-On-Modules - SOM System-On-Modules - SOM T113-S3, 128 MB DDR4, 8GB eMMC 12In Stock
Min.: 1
Mult.: 1

5 V SPI, UART, USB - 40 C + 85 C
Onion System-On-Modules - SOM Omega2+ Module 181In Stock
450Expected 10/8/2026
Min.: 1
Mult.: 1

Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
Onion System-On-Modules - SOM Omega2S+ Module, Surface Mount Package
9,746Expected 5/6/2026
Min.: 1
Mult.: 1
: 500

Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape, MouseReel
BECOM Systems System-On-Modules - SOM eCM-BF561-C-C Q25S128F32 Non-Stocked
Min.: 50
Mult.: 50
: 50

Blackfin ADI ADSP-BF561 600 MHz 128 MB 0 GB 3.3 V 0 C + 70 C 44 mm x 33 mm Reel
BECOM Systems System-On-Modules - SOM eCM-BF561-C-I-Q25S128F32 Non-Stocked
Min.: 50
Mult.: 50

Blackfin ADI ADSP-BF561 1.2 GHz 128 MB 0 GB 3 V to 3.6 V - 40 C + 85 C 44 mm x 33 mm x 3.5 mm Bulk
Critical Link System-On-Modules - SOM MITYDSP-L138 w/ OMAP-L138 Non-Stocked
Min.: 1
Mult.: 1

L138 SO-DIMM Texas Instruments OMAP-L138, XC6SLX45 456 MHz 256 MB 128 MB 3.3 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video 0 C + 70 C 67.6 mm x 50.8 mm