+ 85 C Computing System-On-Modules - SOM

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digi System-On-Modules - SOM ConnectCore 93, i.MX 93 Single A55, M33, no NPU, 512MB LPDDR4, 8GB eMMC, -40/+85C, no MCA, Wi-Fi 802.11ax, Bluetooth 5.3
30Expected 31/8/2026
Min.: 1
Mult.: 1

ConnectCore 93 - 40 C + 85 C 45 mm x 40 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
8On Order
Min.: 1
Mult.: 1

Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00751200VerdinAM62D1GBWBIT
2Expected 3/6/2026
Min.: 1
Mult.: 1

Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
1In Stock
2Expected 1/6/2026
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2CG-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
1Expected 12/6/2026
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU2CG-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
1Expected 12/6/2026
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU5EV-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial
135On Order
Min.: 1
Mult.: 1

Xilinx Xilinx XC7Z020 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm
Toradex System-On-Modules - SOM 00371106ApalisiMX8QM4GBWBIT
10Expected 1/6/2026
Min.: 1
Mult.: 1

Apalis iMX8 Apalis NXP i.MX 8QuadMax 1.6 GHz 4 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY
1Expected 28/5/2026
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7015-1I, 1 GB DDR3L, 32 MByte Flash, 4 x 5 cm, LP
2Expected 12/6/2026
Min.: 1
Mult.: 1

Xilinx 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-1Q, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm, LP
3Expected 28/8/2026
Min.: 1
Mult.: 1

40 mm x 50 mm Xilinx XA7Z020-1CLG484Q 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoM with AMD Zynq 7030-1I, 1 GByte DDR3L, 5.2 x 7.6 cm
2Expected 6/10/2026
Min.: 1
Mult.: 1

AMD ARM Cortex-A9 I2C - 40 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MAX1000 - IoT Maker Board, 8kLE, 8 MByte SDRAM, 8 MByte Flash, 6.15 x 2.5 cm
22On Order
Min.: 1
Mult.: 1

Altera, Intel 5 V 0 C + 85 C 6.15 cm x 2.5 cm
Ezurio System-On-Modules - SOM
1On Order
Min.: 1
Mult.: 1

Nitrogen8M NXP i.MX 8M Plus Quad 4 GB 5 V SPI - 40 C + 85 C 48 mm x 38 mm
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C
203On Order
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX RT 1062 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial
231Expected 9/7/2026
Min.: 1
Mult.: 1

Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM MCIMX6Y2CVM05A, 256MB DDR3, 256MB Nand, industrial
3On Order
Min.: 1
Mult.: 1

NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 256 MB 256 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM System-On-Modules - SOM Xilinx Zynq UltraScale ZU3EG, 4GB DDR4, 4GB eMMC
1Expected 28/5/2026
Min.: 1
Mult.: 1

Xilinx Zynq UltraScale+ ZU5EV 4 GB 3.3 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 60 mm x 52 mm
MYIR System-On-Modules - SOM 512MB DDR3, 8GB eMMC, industrial
4Expected 19/6/2026
Min.: 1
Mult.: 1

ST Series ARM ARM Cortex-A7 1 GHz 512 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
iWave Global System-On-Modules - SOM Versal Prime SoC VM1102 (-1MSI Speed) with 4GB PS LPDDR4,16GB eMMC, Industrial grade Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Versal Prime 50 mm x 60 mm AMD VM1102 800 MHz, 1.65 GHz 4 GB 4 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU19EG (-3 Speed)MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Extended grade)
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

iW-G35M Custom Xilinx 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU19EG (-2 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
iW-G35M Custom Xilinx 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU29DR (-1 Speed) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash with Linux Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU49DR (-1 Speed) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash with Linux Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU43DR (-2I) SoM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash - Industrial Grade Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Max.: 2

Zynq UltraScale+ RFSoC 82 mm x 100 mm AMD ZU43DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, QSPI, UART, USB - 40 C + 85 C Bulk