iW-G45M-S085-4E008G-E032G-BEA

iWave Global
136-45MS854E8GE32BEA
iW-G45M-S085-4E008G-E032G-BEA

Mfr.:

Description:
System-On-Modules - SOM SX850 (Speed -2) Stratix 10 SoC SOM with 8GB HPS DDR4 with ECC, Dual 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7,992.50 $7,992.50

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: System-On-Modules - SOM
RoHS:  
Stratix 10
110 mm x 75 mm
Intel
Stratix 10 SX850
1.5 GHz
5 V
I2C, SPI, UART, USB
- 40 C
+ 85 C
Brand: iWave Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flash: 32 GB
Memory Size: 32 GB
Memory Type: Flash
Number of Cores: 4 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: IG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

iW-RainboW-G45M Stratix 10 GX/SX SoC FPGA SOMs

iWave Global iW-RainboW-G45M Stratix 10 GX/SX SoC FPGA SOMs include the SX SoC FPGA family (SX850, SX1100, SX1650, SX2100, SX2500, SX2800). This family feature a Quad-core 64-bit Arm® Cortex® A53 with up to 1.5GHz or the Intel® Stratix® 10GX FPGA family (GX850, GX1100, GX1650, GX2100, GX2500, GX2800) in the NF43-F1760 package. The Intel Stratix 10 SOM has 72-bit DDR4 for HPS with 8-bit ECC, 2 x 64-bit DDR4 for FPGA, USB2.0 PHY, Gigabit Ethernet PHY, eMMC, and QSPI Flash. High-speed connectors provide USB 2.0, Gigabit Ethernet, FPGA IOs, and 48 high-speed transceivers on the carrier board, supporting up to 28.3Gbps speed. The SOM includes SMARTVID, adjusting core voltage based on temperature and performance for reduced power consumption.