Colibri iMX6ULL 1GB IT

Toradex
145-62
Colibri iMX6ULL 1GB IT

Mfr.:

Description:
System-On-Modules - SOM Colibri iMX6ULL 1GB IT V1.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$144.80 $144.80
$139.01 $13,901.00

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Colibri iMX6ULL
Colibri
NXP
i.MX 6ULL
800 MHz
1 GB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
- 40 C
+ 85 C
67.6 mm x 36.7 mm x 6.2 mm
Brand: Toradex
Cache Memory: 128 KB
Flash: 4 GB
Memory Type: DDR3L
Number of Cores: 1 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00621103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

i.MX 6/6ULL Computer-on-Modules

Toradex i.MX 6/6ULL Computer-on-Modules are used in both the Colibri and Apalis system-on-modules (SoMs) families, providing various performance options for budget-driven customers. The multi-core Arm®-based solutions based on the NXP i.MX 6 and i.MX 6ULL processors offer scalable performance, multimedia support, and low power consumption. These devices can be used to build products for industrial automation, automotive, medical, and many more applications.