10P0887VL00X0

NexCOBOT
230-10P0887VL00X0
10P0887VL00X0

Mfr.:

Description:
Single Board Computers PICMG 1.3 Full-Size SHB, 3rd IvyBridge Core I (upto 77W), Q77, LGA1155, DDR3 x2, VGA/DVI/HDMI/DP, USB3.0 x4, USB2.0 x4,GbE x2, SATA x6, RS232 x3,RS232/422/485 x1, PCIe x16, four PCIex1

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$524.96 $52,496.00

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
PEAK887VL2
PICMG 1.3 Full-size
Intel
Core i3/i5/i7
Core i3/i5/i7
12 V
USB
- 15 C
+ 60 C
338.58 mm x 126.39 mm
Bulk
Brand: NexCOBOT
Chipsets: Q87 PCH
Moisture Sensitive: Yes
On-Board Storage Size: 16 GB
On-Board Storage Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Tradename: NexCOBOT
Part # Aliases: PEAK887VL2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.