Ryzen V1605B Core Single Board Computers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
UDOO Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply

UDOO AMD Ryzen V1605B Ryzen V1605B 2 GHz 32 GB 0 GB 19 V Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C 130 mm x 130 mm x 70 mm
GIGAIPC Single Board Computers AMD RyzenV1605B 19In Stock
Min.: 1
Mult.: 1

Mini-ITX Mini-ITX AMD Ryzen V1605B Ryzen V1605B 3.6 GHz 32 GB 0 GB 12 V to 24 V Audio, DP, Ethernet, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
GIGAIPC Single Board Computers QBiP-1605B 3.5 SubCompact Embedded Motherboard with AMD Ryzen V1605B Embedded Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 6 x USB Non-Stocked
Min.: 1
Mult.: 1
3.5 in AMD Ryzen V1605B Ryzen V1605B 3.6 GHz 9 V to 36 V 0 C + 60 C 146 mm x 101.7 mm x 19.65 mm
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1605B Ryzen V1605B 2 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm