SNU20000D1PBCN0-E-01-112-SBB

Swissbit
922-SNU20000DE012SBB
SNU20000D1PBCN0-E-01-112-SBB

Mfr.:

Description:
Input Devices Industrial USB/NFC Security Key, iShield Key Pro, -25C to +85C, USB C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$105.17 $105.17
$97.74 $977.40
$97.01 $4,850.50
$94.14 $9,414.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Input Devices
RoHS:  
Industrial USB/NFC Security Key
NFC Security
Brand: Swissbit
Interface Type: USB
Packaging: Bulk
Product Type: Input Devices
Series: iShield Key
Factory Pack Quantity: 1
Subcategory: Input Devices
Part # Aliases: 609610
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iShield Key Series USB/NFC Security Keys

Swissbit iShield Key Series USB/NFC Security Keys are slim and lightweight, with a key ring for everyday access whenever needed. These security keys are fully molded and robust, with waterproof housing and touch-and-go authentication with NFC (mobile). The iShield Key series security keys authenticate anywhere without power and network connectivity. These security keys use public and private key cryptography. The iShield Key series security keys operate within the -25°C to 70°C temperature range and measure 51.5mm x 18.5mm x 6mm. These security keys are compatible with Windows® 10/11, MacOS, iOS, Linux, Chrome, and Android. The iShield Key series security keys are certified to FIDO2/CTAP2 level 1, Universal 2nd Factor (U2F) CTAP1, and Microsoft. Target applications include hardware authenticator for FIDO2.