Intel Industrial Box PCs

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
AAEON UP Industrial Box PCs UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
LPDDR4 92 mm x 64 mm x 45.2 mm + 60 C 0 C 15 W
IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Fanless System Intel Celeron J6412 up to 2.6GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Whiskey Lake i5-8365UE 1.6GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 3 PCIe GbE, 6 COM, 12 24V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1
SoC Core i5 32 GB DDR4 190 mm x 150 mm x 81 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI Industrial Box PCs Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN Non-Stocked
Min.: 1
Mult.: 1

Core i7-6600U 4 GB DDR4
IEI Industrial Box PCs IEI Integration Corporation Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized embedded system with Intel Xeon E3-1268LV5 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 32 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0 , 9~36V DC, 120W AC DC power adaptor , RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel Q170/C236 with Xenon E3 only Xeon E3-1268LV5 32 GB DDR4 121.5 mm x 255.2 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 50
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i3-10320 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz,(up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i5-10500 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 2xHDMI, 14-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i7-10700TE 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 35 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz,(up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i7-10700E 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i3-6100TE 2.7GHz, (Dual Core, TDP 35W), 4GB DDR4 pre-installed memory, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 4 GB DDR4 255.2 mm x 82.2 mm x 204 mm