LYNC-708 R1.3

Arbor Technology
813-LYNC-708R1.3
LYNC-708 R1.3

Mfr.:

Description:
HMI Displays & Panel PCs 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,157.81 $1,157.81
$1,130.99 $11,309.90
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: HMI Displays & Panel PCs
Fanless
Resistive
Intel
Atom N2600
TFT LCD
1.6 GHz
2 GB
0 GB
12 V
8 in
0 C
+ 60 C
274.96 mm x 207.96 mm x 56.1 mm
Brand: Arbor Technology
Chipsets: Intel NM10
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 12.2 W
Product Type: Panel PCs
Subcategory: Computing
Part # Aliases: 7407080013010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99