1 GHz HMI Displays & Panel PCs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO HMI Displays & Panel PCs SA62 DualLite based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SA62 Solo based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm