+ 60 C Computer-On-Modules - COM

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM EGX-MXM-AD 3In Stock
Min.: 1
Mult.: 1

Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2In Stock
6On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 32In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
JUMPtec Computer-On-Modules - COM COMe-bTL6 W-11865MLE RM590E 2In Stock
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran 13In Stock
Min.: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. 18In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL 4In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 2In Stock
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with AMD Ryzen Embedded V1202B, DDI, LVDS, GbE LAN, USB 3.0 and TPM 2In Stock
Min.: 1
Mult.: 1

COM Express Type 16 AMD Integrated SoC 2.3 GHz 32 GB 8 V to 20 V Ethernet, Serial, USB - 20 C + 60 C 95 mm x 95 mm x 2 mm
Advantech Computer-On-Modules - COM N200 6W 4C LPDDR5 16G eMMC 32G COMe Mini 4In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N200 16 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM J6426 20GHz 4C 10W A1 COMe Compact 1In Stock
Min.: 1
Mult.: 1

COM Express R3.0 Type 6 Intel Pentium J6426 2 GHz 8.5 V to 20 V I2C, SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM N50 6W 2C LPDDR5 4G eMMC 16G COMe Mini 2In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N50 1 GHz 4 GB 16 GB 4.75 V to 20 V I2C 0 C + 60 C
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Quad, 4GB DDR4 (2x16Gb), 32GB eMMC, LVDS, CAN, WiFi/BLE, QSPI, Comm.Temp
Qseven NXP NXP 1.8 GHz 5 V GPIO, I2C, I2S, SPI 0 C + 60 C 40 mm x 70 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N305 octa-core processor, 16GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes.
46On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
33On Order
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G
54Expected 13/10/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A4500-16GB-80W/Adlink logo
11On Order
Min.: 1
Mult.: 1

Intel Raptor Lake-P i7-13800HE Infineon TPM 2.0 2.5 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
10Expected 27/7/2026
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
3Expected 17/11/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
Advantech Computer-On-Modules - COM Atom x7425E 12W 4C DDR5 64G COMe Compact
4Expected 18/8/2026
Min.: 1
Mult.: 1

COM Express Intel Atom X7425E 1.5 GHz 16 GB 0 GB 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM I3-N305 15W 8C LPDDR5 16G eMMC 64G COMe Mini
11On Order
Min.: 1
Mult.: 1

COM Express Mini Intel i3-N305 16 GB 4.75 V to 20 V I2C 0 C + 60 C
ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs
2Expected 17/9/2026
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE
1Expected 20/10/2026
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
1On Order
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 N3350 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Celeron Integrated SoC 2.4 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm