TX53-8030

Ka-Ro electronics
951-TX53-8030
TX53-8030

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$209.97 $209.97

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SO-DIMM
Freescale
i.MX537
800 MHz
512 MB
3.1 V to 5.5 V
CAN, I2C, UART
- 40 C
+ 85 C
67.6 mm x 31 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale iMX537 COM - Industrial Temperature with LVDS
Flash: 128 MB
Memory Size: 512 MB
Memory Type: DDR3
Product Type: Computer-On-Modules - COM
Series: TX53
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX53 SODIMM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A002.a.1