QS8M-SVMQ

Ka-Ro electronics
951-QS8M-SVMQ
QS8M-SVMQ

Mfr.:

Description:
Computer-On-Modules - COM QS8M Evaluation Kit including QS8M-MQ00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$284.78 $284.78
$284.77 $1,423.85

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
3.3 V
Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB
- 25 C
+ 85 C
27 mm x 27 mm x 2.3 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Memory Type: DDR3L
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 776.185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

QS8M Evaluation Kit

Ka-Ro Electronics QS8M Evaluation Kit is used to demonstrate the capabilities of the QS8M modules. Ka-Ro QS8M is ideally suited for applications requiring high-end devices for powerful images and impressive video streaming, creating connected devices.