ROM-5420CD-MDB1E

Advantech
923-ROM-5420CD-MDB1E
ROM-5420CD-MDB1E

Mfr.:

Description:
Computer-On-Modules - COM NXP i.MX6 SMARC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$258.33 $258.33

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v1.1
Freescale
i.MX 6
Integrated RGMII
1 GHz
1 GB
0 GB
3 V to 5.25 V
Audio, CAN, Ethernet, GPIO, I2C, SATA, SPI, UART, USB
+ 60 C
82 mm x 50 mm x 5 mm
Brand: Advantech
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 3.1 W
Product Type: Computer-On-Modules - COM
Series: ROM-5420
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C