110061381

Seeed Studio
713-110061381
110061381

Mfr.:

Description:
Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,036.25 $1,036.25

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Industrial Box PCs
RoHS:  
LPDDR4
130 mm x 120 mm x 50 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

reComputer Jetson J20xx Xavier NX Development Kits

Seeed Studio reComputer Jetson J20xx Xavier NX Development Kits are compact edge computers built with NVIDIA advanced AI embedded system Jetson Xavier NX and a Seeed reference carrier board. The Jetson J2011 and J2012 feature rich extension modules, industrial peripherals and thermal management. The Jetson J2011 or J2012 is nearly the same design as Jetson Xavier NX Developer Kit’s reference carrier board, including rich IOs including a Gigabit Ethernet port, 4 USB 3.0 Type-A ports, an HDMI port, and a DP port.

reComputer J2021-Edge AI Device

Seeed Studio reComputer J2021-Edge AI Device is built with the Jetson Xavier NX 8GB module that delivers up to 21 TOPs AI performance. It has a rich set of IOs, including USB 3.1 Gen 2 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin, and more. The device has an aluminum case, cooling fan, and pre-installed JetPack System. It can be used as an NVIDIA Jetson Xavier NX Dev Kit alternative, ready for AI application development and deployment.

NVIDIA® Jetson Xavier™ NX Module

Seeed Studio NVIDIA® Jetson Xavier™ NX Module features supercomputer performance in a compact system-on-module (SOM). It's smaller than a credit card and features cloud-native support. The module accelerates the NVIDIA software stack with more than 10X the performance of its widely adopted predecessor, Jetson TX2. This power-efficiency enables accurate, multi-modal AI inference in a small form factor. It opens the door for innovative edge devices in manufacturing, logistics, retail, service, agriculture, smart city, healthcare, life sciences, and more.